Sanyo Denki San Ace 9GV Series Axial Fan, 24 V dc, DC Operation, 142.2m³/h, 33.6W, 1.4A Max, 60 x 60 x 38mm

Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
24 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
33.6W
Depth
38mm
Maximum Current
1.4A
Dimensions
60 x 60 x 38mm
Air Flow
142.2m³/h
Termination Type
Lead Wire
Noise Level
66dB
Fan Speed
16000rpm
Sensor Output Type
PWM, Tachometer
Bearing Type
Ball
Distrelec Product Id
30123449
Country of Origin
Philippines
€ 49.44
€ 49.44 Each (Exc. Vat)
€ 61.31
€ 61.31 Each (inc. VAT)
1
€ 49.44
€ 49.44 Each (Exc. Vat)
€ 61.31
€ 61.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 49.44 |
5 - 9 | € 47.19 |
10 - 24 | € 44.84 |
25 - 49 | € 43.46 |
50+ | € 39.91 |
Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
24 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
33.6W
Depth
38mm
Maximum Current
1.4A
Dimensions
60 x 60 x 38mm
Air Flow
142.2m³/h
Termination Type
Lead Wire
Noise Level
66dB
Fan Speed
16000rpm
Sensor Output Type
PWM, Tachometer
Bearing Type
Ball
Distrelec Product Id
30123449
Country of Origin
Philippines