E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sanyo Denki San Ace Series Centrifugal Fan, 48 V ac, 2.03m³/min, DC Operation

RS Stock No.: 236-8478Brand: Sanyo DenkiManufacturers Part No.: SA1-9W2TM48P4G001Distrelec Article No.: 30239343
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

48 V ac

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

2.03m³/min

Series

San Ace

Distrelec Product Id

30239343

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 177.11

€ 177.11 Each (Exc. Vat)

€ 219.62

€ 219.62 Each (inc. VAT)

Sanyo Denki San Ace Series Centrifugal Fan, 48 V ac, 2.03m³/min, DC Operation

€ 177.11

€ 177.11 Each (Exc. Vat)

€ 219.62

€ 219.62 Each (inc. VAT)

Sanyo Denki San Ace Series Centrifugal Fan, 48 V ac, 2.03m³/min, DC Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 177.11
5 - 9€ 174.81
10+€ 167.42

Technical Document

Specifications

Supply Voltage

48 V ac

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

2.03m³/min

Series

San Ace

Distrelec Product Id

30239343

Country of Origin

Philippines