Sarel Steel Wall Box, IP55, 300 mm x 200 mm x 150mm
Technical Document
Specifications
Brand
SarelExternal Height
300 mm
External Width
200 mm
External Depth
150mm
Body Material
Steel
IP Rating
IP55
Door Lock Type
Key
Colour
Grey
You may be interested in
Schneider Electric PanelSeT CRN Series Steel Mounting Plate, IP66, 300 mm x 250 mm x 150mmBrand: Schneider Electric
€ 140.86Each (Exc. Vat)
P.O.A.
Sarel Steel Wall Box, IP55, 300 mm x 200 mm x 150mm
1
P.O.A.
Sarel Steel Wall Box, IP55, 300 mm x 200 mm x 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schneider Electric PanelSeT CRN Series Steel Mounting Plate, IP66, 300 mm x 250 mm x 150mmBrand: Schneider Electric
€ 140.86Each (Exc. Vat)
Technical Document
Specifications
Brand
SarelExternal Height
300 mm
External Width
200 mm
External Depth
150mm
Body Material
Steel
IP Rating
IP55
Door Lock Type
Key
Colour
Grey
You may be interested in
Schneider Electric PanelSeT CRN Series Steel Mounting Plate, IP66, 300 mm x 250 mm x 150mmBrand: Schneider Electric
€ 140.86Each (Exc. Vat)