SAUTER REGULATION 2 port Motorised & Actuated Valve, Directional Control Valve type , DN15 Pipe Size, 25 bar

RS Stock No.: 271-269Brand: SAUTER REGULATIONManufacturers Part No.: VDL015F221
brand-logo
View all in Motorised Valves

Technical Document

Specifications

Compatible Pipe Size

DN15

Number of Ports

2

Maximum Working Pressure

25 bar

Valve Type

Directional Control Valve

Country of Origin

Denmark

€ 251.19

€ 251.19 Each (Exc. Vat)

€ 311.48

€ 311.48 Each (inc. VAT)

SAUTER REGULATION 2 port Motorised & Actuated Valve, Directional Control Valve type , DN15 Pipe Size, 25 bar

€ 251.19

€ 251.19 Each (Exc. Vat)

€ 311.48

€ 311.48 Each (inc. VAT)

SAUTER REGULATION 2 port Motorised & Actuated Valve, Directional Control Valve type , DN15 Pipe Size, 25 bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Compatible Pipe Size

DN15

Number of Ports

2

Maximum Working Pressure

25 bar

Valve Type

Directional Control Valve

Country of Origin

Denmark