Technical Document
Specifications
Brand
SauterRange
50N
Best Accuracy
±0.5 %
Measurement Units
kg, lb, N, oz
Resolution
0.02 N
Sampling Rate
1000Hz
Plug Type
Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin
Weight
600g
Length
195mm
Height
35mm
Maximum Operating Temperature
+30°C
Width
84mm
Minimum Operating Temperature
+10°C
Country of Origin
China
Product details
FK Series Force Gauge, Digital
Digital force gauge for easy measurement of tractive and compressive forces
Measurement frequency 1000 Hz
Measurement accuracy ±0.5%, overload protection for 200% of final value
Display rotatable through 180 °, with indicator in N, kg, lb and oz
Peak hold function for recording max. measured force, track function for continuous measurement
Suitable for use with all Sauter test stands
Supplied with
Measuring instrument with Euro-plug charger and 6 standard mountings, hook, pressure plate, pressure peaks and 90 mm extension
€ 530.62
€ 530.62 Each (Exc. Vat)
€ 657.97
€ 657.97 Each (inc. VAT)
Calibration type
No Calibration
1
€ 530.62
€ 530.62 Each (Exc. Vat)
€ 657.97
€ 657.97 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SauterRange
50N
Best Accuracy
±0.5 %
Measurement Units
kg, lb, N, oz
Resolution
0.02 N
Sampling Rate
1000Hz
Plug Type
Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin
Weight
600g
Length
195mm
Height
35mm
Maximum Operating Temperature
+30°C
Width
84mm
Minimum Operating Temperature
+10°C
Country of Origin
China
Product details
FK Series Force Gauge, Digital
Digital force gauge for easy measurement of tractive and compressive forces
Measurement frequency 1000 Hz
Measurement accuracy ±0.5%, overload protection for 200% of final value
Display rotatable through 180 °, with indicator in N, kg, lb and oz
Peak hold function for recording max. measured force, track function for continuous measurement
Suitable for use with all Sauter test stands
Supplied with
Measuring instrument with Euro-plug charger and 6 standard mountings, hook, pressure plate, pressure peaks and 90 mm extension