Technical Document
Specifications
Brand
SauterShore Scale
Shore D
Tester Type
Durometer
Indenter
Conical Point
Graduation
1
Weight
160g
Dimensions L x W x D
115 x 60 x 25mm
Country of Origin
China
Product details
Shore Hardness Tester, Analogue
HB Series hardness tester with slave pointer for measuring penetration depth
Shore A: rubber, elastomer, neoprene rubber, silicon rubber, vinyl, soft plastics, felt, natural leather and similar materials
Shore C/0: foam, sponge
Shore D: plastics, synthetic resin, resopal, epoxide, perspex etc.
Max. mode for recording peak values
Point mode shows stable measurement value
Dimensions: L x W x H: 115 x 60 x 25 mm
Weight: 160 g
Parallels, Surface Finish & Hardness
Surface Finish
€ 318.82
€ 318.82 Each (Exc. Vat)
€ 395.34
€ 395.34 Each (inc. VAT)
1
€ 318.82
€ 318.82 Each (Exc. Vat)
€ 395.34
€ 395.34 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SauterShore Scale
Shore D
Tester Type
Durometer
Indenter
Conical Point
Graduation
1
Weight
160g
Dimensions L x W x D
115 x 60 x 25mm
Country of Origin
China
Product details
Shore Hardness Tester, Analogue
HB Series hardness tester with slave pointer for measuring penetration depth
Shore A: rubber, elastomer, neoprene rubber, silicon rubber, vinyl, soft plastics, felt, natural leather and similar materials
Shore C/0: foam, sponge
Shore D: plastics, synthetic resin, resopal, epoxide, perspex etc.
Max. mode for recording peak values
Point mode shows stable measurement value
Dimensions: L x W x H: 115 x 60 x 25 mm
Weight: 160 g
Parallels, Surface Finish & Hardness
Surface Finish