E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Sauter TC 1250-0.1 FN-car Thickness Meter, 100μm - 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display

RS Stock No.: 660-8149Brand: SauterManufacturers Part No.: TC 1250-0.1FN-CAR
brand-logo
View all in Thickness Gauges

Technical Document

Specifications

Brand

Sauter

Resolution

0.1 μm

Accuracy

±2.5 μm

Display Type

Digital

Dimensions

131 x 65 x 28mm

Battery Type

AAA

Height

28mm

Length

131mm

Maximum Measurement

1250µm

Width

65mm

Minimum Measurement

100µm

Model Number p

TC 1250-0.1 FN-car

Weight

81g

Model Number (p)

TC 1250-0.1 FN-car

Country of Origin

China

Product details

TC 1250 Series Layer Measurement Device

Digital layer thickness measurement device
RS232 interface possible with optional accessory ATC-01 RS 685-0959
Measurement range of up to 1250 μm, can be switched between μm and inches
0.1 μm resolution in fine range, 1 μm in coarse range → 100 μm
Measurement accuracy: standard 3% of measured value
With offset accuracy function calibration in concrete measurement range for improving accuracy to 1%
Dimensions: L x W x H: 131 x 65 x 28 mm
Weight: 81 g

Supplied with

4 x 1.5 V AAA batteries, zero test plate and spacer film for accurate setting, calibration block, wrist lanyard and carrying case

Stock information temporarily unavailable.

€ 994.32

€ 994.32 Each (Exc. Vat)

€ 1,232.96

€ 1,232.96 Each (inc. VAT)

Sauter TC 1250-0.1 FN-car Thickness Meter, 100μm - 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display

€ 994.32

€ 994.32 Each (Exc. Vat)

€ 1,232.96

€ 1,232.96 Each (inc. VAT)

Sauter TC 1250-0.1 FN-car Thickness Meter, 100μm - 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sauter

Resolution

0.1 μm

Accuracy

±2.5 μm

Display Type

Digital

Dimensions

131 x 65 x 28mm

Battery Type

AAA

Height

28mm

Length

131mm

Maximum Measurement

1250µm

Width

65mm

Minimum Measurement

100µm

Model Number p

TC 1250-0.1 FN-car

Weight

81g

Model Number (p)

TC 1250-0.1 FN-car

Country of Origin

China

Product details

TC 1250 Series Layer Measurement Device

Digital layer thickness measurement device
RS232 interface possible with optional accessory ATC-01 RS 685-0959
Measurement range of up to 1250 μm, can be switched between μm and inches
0.1 μm resolution in fine range, 1 μm in coarse range → 100 μm
Measurement accuracy: standard 3% of measured value
With offset accuracy function calibration in concrete measurement range for improving accuracy to 1%
Dimensions: L x W x H: 131 x 65 x 28 mm
Weight: 81 g

Supplied with

4 x 1.5 V AAA batteries, zero test plate and spacer film for accurate setting, calibration block, wrist lanyard and carrying case