Savigny Steel Lockable, 126 x 46 x 26.5mm

RS Stock No.: 687-146Brand: SavignyManufacturers Part No.: 40082 JZB
View all in Door Latches

Technical Document

Specifications

Brand

Savigny

Material

Steel

Lockable

Yes

Operating Tension

1.96kN

Dimensions

126 x 46 x 26.5mm

Depth

26.5 mm

Length

126mm

Width

46mm

Country of Origin

France

Product details

Zinc Passivated Key Lock

A high strength key lock latch with flexible side links which give increased positioning tolerance
Suitable for screw fixing using M5 screws
200kgf operating tension
Latch to catch distance 116.5mm

Supplied with

Dimensions template for marking out, 2 keys

You may be interested in
Savigny Steel Lockable Toggle Latch
€ 43.338Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Savigny Steel Lockable, 126 x 46 x 26.5mm

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Savigny Steel Lockable, 126 x 46 x 26.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Savigny Steel Lockable Toggle Latch
€ 43.338Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Savigny

Material

Steel

Lockable

Yes

Operating Tension

1.96kN

Dimensions

126 x 46 x 26.5mm

Depth

26.5 mm

Length

126mm

Width

46mm

Country of Origin

France

Product details

Zinc Passivated Key Lock

A high strength key lock latch with flexible side links which give increased positioning tolerance
Suitable for screw fixing using M5 screws
200kgf operating tension
Latch to catch distance 116.5mm

Supplied with

Dimensions template for marking out, 2 keys

You may be interested in
Savigny Steel Lockable Toggle Latch
€ 43.338Each (In a Pack of 2) (Exc. Vat)