Savigny Steel Strap Hinge, 40mm x 130mm x 2mm

RS Stock No.: 288-3245Brand: SavignyManufacturers Part No.: 40417 ZB
View all in Hinges

Technical Document

Specifications

Brand

Savigny

Material

Steel

Hinge Type

Strap Hinge

Closing Type

Free Swinging

Length

40mm

Width

130mm

Thickness

2mm

Country of Origin

France

Product details

Tapered End

You may be interested in
Savigny Stainless Steel Strap Hinge, 40mm x 130mm x 2mm
€ 30.231Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Savigny Steel Strap Hinge, 40mm x 130mm x 2mm

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Savigny Steel Strap Hinge, 40mm x 130mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Savigny Stainless Steel Strap Hinge, 40mm x 130mm x 2mm
€ 30.231Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Savigny

Material

Steel

Hinge Type

Strap Hinge

Closing Type

Free Swinging

Length

40mm

Width

130mm

Thickness

2mm

Country of Origin

France

Product details

Tapered End

You may be interested in
Savigny Stainless Steel Strap Hinge, 40mm x 130mm x 2mm
€ 30.231Each (In a Pack of 2) (Exc. Vat)