Scame IP44 Red Cable Mount 3P + E Industrial Power Plug, Rated At 32A, 415 V

RS Stock No.: 724-9091Brand: ScameManufacturers Part No.: 213.3236
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Red

Cable CSA

6.0mm²

Stock information temporarily unavailable.

€ 24.59

€ 24.59 Each (Exc. Vat)

€ 30.49

€ 30.49 Each (inc. VAT)

Scame IP44 Red Cable Mount 3P + E Industrial Power Plug, Rated At 32A, 415 V

€ 24.59

€ 24.59 Each (Exc. Vat)

€ 30.49

€ 30.49 Each (inc. VAT)

Scame IP44 Red Cable Mount 3P + E Industrial Power Plug, Rated At 32A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 24.59
10+€ 23.70

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Red

Cable CSA

6.0mm²