E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Scame IP66, IP67 Blue Panel Mount 2P + E Heavy Duty Power Connector Socket, Rated At 16A, 230 V

RS Stock No.: 795-9873Brand: ScameManufacturers Part No.: 418.1663
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66, IP67

Colour

Blue

Country of Origin

Slovakia

Product details

Panel Socket - Angled

A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.

You may be interested in
Stock information temporarily unavailable.

€ 27.41

€ 27.41 Each (Exc. Vat)

€ 33.99

€ 33.99 Each (inc. VAT)

Scame IP66, IP67 Blue Panel Mount 2P + E Heavy Duty Power Connector Socket, Rated At 16A, 230 V

€ 27.41

€ 27.41 Each (Exc. Vat)

€ 33.99

€ 33.99 Each (inc. VAT)

Scame IP66, IP67 Blue Panel Mount 2P + E Heavy Duty Power Connector Socket, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 27.41
10+€ 26.42
You may be interested in

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

230 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66, IP67

Colour

Blue

Country of Origin

Slovakia

Product details

Panel Socket - Angled

A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.

You may be interested in