E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Scame IP44 Blue Surface Mount Socket, Rated At 16A, 200 → 250 V

RS Stock No.: 410-163Brand: ScameManufacturers Part No.: 671.1633
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

200 → 250 V

Mounting Type

Surface Mount

Height

150mm

IP Rating

IP44

Width

328mm

Colour

Blue

Depth

156mm

Dimensions (W x H x D)

328 x 150 x 156mm

RCD Type

None

Minimum Box Depth

115mm

Country of Origin

Italy

Product details

Distribution Block

Scame range of multi outlet distribution blocks. These distribution blocks feature three outlet sockets and a 2m trailing lead with fixed plug.

Supplied complete with 2m lead and 16A plug

Stock information temporarily unavailable.

€ 207.52

€ 207.52 Each (Exc. Vat)

€ 257.32

€ 257.32 Each (inc. VAT)

Scame IP44 Blue Surface Mount Socket, Rated At 16A, 200 → 250 V

€ 207.52

€ 207.52 Each (Exc. Vat)

€ 257.32

€ 257.32 Each (inc. VAT)

Scame IP44 Blue Surface Mount Socket, Rated At 16A, 200 → 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 207.52
10+€ 200.21

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

200 → 250 V

Mounting Type

Surface Mount

Height

150mm

IP Rating

IP44

Width

328mm

Colour

Blue

Depth

156mm

Dimensions (W x H x D)

328 x 150 x 156mm

RCD Type

None

Minimum Box Depth

115mm

Country of Origin

Italy

Product details

Distribution Block

Scame range of multi outlet distribution blocks. These distribution blocks feature three outlet sockets and a 2m trailing lead with fixed plug.

Supplied complete with 2m lead and 16A plug