Schaffner 6A, 250 V ac Male Panel Mount IEC Inlet Filter FN9260B-6-06, Faston 2 Fuse

RS Stock No.: 455-8907Brand: SchaffnerManufacturers Part No.: FN9260B-6-06Distrelec Article No.: 16963497
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC/EN 60939

Width

35mm

Depth

60.3mm

Height

46mm

Distrelec Product Id

16963497

Stock information temporarily unavailable.

€ 24.41

€ 24.41 Each (Exc. Vat)

€ 30.27

€ 30.27 Each (inc. VAT)

Schaffner 6A, 250 V ac Male Panel Mount IEC Inlet Filter FN9260B-6-06, Faston 2 Fuse

€ 24.41

€ 24.41 Each (Exc. Vat)

€ 30.27

€ 30.27 Each (inc. VAT)

Schaffner 6A, 250 V ac Male Panel Mount IEC Inlet Filter FN9260B-6-06, Faston 2 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 24.41
10 - 24€ 22.29
25 - 49€ 21.38
50 - 99€ 20.41
100+€ 19.29

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC/EN 60939

Width

35mm

Depth

60.3mm

Height

46mm

Distrelec Product Id

16963497