Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio, 1.1mH Prim. Inductance

RS Stock No.: 173-6390Brand: SchaffnerManufacturers Part No.: IT253
brand-logo
View all in Pulse Transformers

Technical Document

Specifications

Primary Inductance

1.1mH

Turns Ratio

1:1:1

Mounting Type

Through Hole

Dimensions

16.7 x 17.6 x 11.3mm

Depth

11.3mm

Length

16.7mm

Width

17.6mm

Minimum Temperature

-25°C

Primary Voltage Rating

500V

Maximum Temperature

+70°C

Country of Origin

Liechtenstein

Product details

Pulse transformers IT Series

Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.

Galvanic separation
Voltage resistance up to 8 kV
Allows high potential difference voltage scaling
Optional grounded shields
Vacuum potting
Very low partial discharge effects
PCB through hole mounting or faston types

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10.31

€ 10.31 Each (Exc. Vat)

€ 12.78

€ 12.78 Each (inc. VAT)

Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio, 1.1mH Prim. Inductance

€ 10.31

€ 10.31 Each (Exc. Vat)

€ 12.78

€ 12.78 Each (inc. VAT)

Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio, 1.1mH Prim. Inductance

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 49€ 10.31
50 - 99€ 7.13
100 - 199€ 6.76
200 - 499€ 6.53
500+€ 6.26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Primary Inductance

1.1mH

Turns Ratio

1:1:1

Mounting Type

Through Hole

Dimensions

16.7 x 17.6 x 11.3mm

Depth

11.3mm

Length

16.7mm

Width

17.6mm

Minimum Temperature

-25°C

Primary Voltage Rating

500V

Maximum Temperature

+70°C

Country of Origin

Liechtenstein

Product details

Pulse transformers IT Series

Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.

Galvanic separation
Voltage resistance up to 8 kV
Allows high potential difference voltage scaling
Optional grounded shields
Vacuum potting
Very low partial discharge effects
PCB through hole mounting or faston types

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more