E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 5 mm Detection, PNP NO, 15 → 250 V ac

RS Stock No.: 282-6461Brand: SchmersalManufacturers Part No.: 101169211
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 250 V ac

IP Rating

IP67

Length

53mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

400 Hz

Series

IFL

Country of Origin

Germany

Stock information temporarily unavailable.

€ 128.92

€ 128.92 Each (Exc. Vat)

€ 159.86

€ 159.86 Each (inc. VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 5 mm Detection, PNP NO, 15 → 250 V ac

€ 128.92

€ 128.92 Each (Exc. Vat)

€ 159.86

€ 159.86 Each (inc. VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 5 mm Detection, PNP NO, 15 → 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 250 V ac

IP Rating

IP67

Length

53mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

400 Hz

Series

IFL

Country of Origin

Germany