Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hazardous Product

Schmersal BNS303 Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/NC, Cable

RS Stock No.: 617-5166Brand: SchmersalManufacturers Part No.: BNS 303-11ZG 2,0M
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

No

Series

BNS303

IP Rating

IP67

Supply Current

10mA

Length

44mm

Width

(Dia) 30mm

Country of Origin

Germany

Product details

BNS 303, Coded, Barrel

Control category up to 3 to EN954-1
Output function indicated at rear of switch by LED
IP67 protection
Suitable for food industry if using BPS303 magnet
Dimensions: L 44mm x W 45mm

Approvals

BG, UL, CSA

Standards

IEC/EN60947-5-3, BG-GS-ET-14, EN1088

Stock information temporarily unavailable.

€ 127.80

€ 127.80 Each (Exc. Vat)

€ 158.47

€ 158.47 Each (inc. VAT)

Schmersal BNS303 Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/NC, Cable

€ 127.80

€ 127.80 Each (Exc. Vat)

€ 158.47

€ 158.47 Each (inc. VAT)

Schmersal BNS303 Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/NC, Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

No

Series

BNS303

IP Rating

IP67

Supply Current

10mA

Length

44mm

Width

(Dia) 30mm

Country of Origin

Germany

Product details

BNS 303, Coded, Barrel

Control category up to 3 to EN954-1
Output function indicated at rear of switch by LED
IP67 protection
Suitable for food industry if using BPS303 magnet
Dimensions: L 44mm x W 45mm

Approvals

BG, UL, CSA

Standards

IEC/EN60947-5-3, BG-GS-ET-14, EN1088