Technical Document
Specifications
Brand
SchmersalHousing Material
Plastic
Actuator Type
Magnetic
Series
BPS
Length
11mm
Width
60mm
Depth
20mm
Country of Origin
Germany
Product details
BNS 16, Coded
Mounting dimensions identical to best-selling AZ16
3 cable entries M20 x 1.5
IP67 protection
Control category up to 4 to EN954-1
Suitable for food processing industry
Dimensions: L39 x W52 x H90 mm
Approvals
BG, UL, CSA
Standards
IEC/EN60947-5-3, BG-GS-ET-14, EN1088
€ 28.74
€ 28.74 Each (Exc. Vat)
€ 35.64
€ 35.64 Each (inc. VAT)
1
€ 28.74
€ 28.74 Each (Exc. Vat)
€ 35.64
€ 35.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchmersalHousing Material
Plastic
Actuator Type
Magnetic
Series
BPS
Length
11mm
Width
60mm
Depth
20mm
Country of Origin
Germany
Product details
BNS 16, Coded
Mounting dimensions identical to best-selling AZ16
3 cable entries M20 x 1.5
IP67 protection
Control category up to 4 to EN954-1
Suitable for food processing industry
Dimensions: L39 x W52 x H90 mm
Approvals
BG, UL, CSA
Standards
IEC/EN60947-5-3, BG-GS-ET-14, EN1088