ES95 SB Safety Hinge Switch, NO/3NC, M20

RS Stock No.: 201-3610Brand: SchmersalManufacturers Part No.: ES95SB-10/1S
brand-logo
View all in Hinge Switches

Technical Document

Specifications

Series

ES95 SB

Normal State Configuration

NO/3NC

Maximum Current

6 A

Maximum ac Voltage

400V

Maximum dc Voltage

220V

Size of Cable Entries

M20

Conduit Entry

M20

Shaft Length

24mm

Trigger Angle Range

18°

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Product details

Hinge Switch

You may be interested in

P.O.A.

ES95 SB Safety Hinge Switch, NO/3NC, M20

P.O.A.

ES95 SB Safety Hinge Switch, NO/3NC, M20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Series

ES95 SB

Normal State Configuration

NO/3NC

Maximum Current

6 A

Maximum ac Voltage

400V

Maximum dc Voltage

220V

Size of Cable Entries

M20

Conduit Entry

M20

Shaft Length

24mm

Trigger Angle Range

18°

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Product details

Hinge Switch

You may be interested in