ES95 SB Safety Hinge Switch, NO/3NC, M20

RS Stock No.: 201-3626Brand: SchmersalManufacturers Part No.: ES95SB-20
brand-logo
View all in Hinge Switches

Technical Document

Specifications

Series

ES95 SB

Normal State Configuration

NO/3NC

Maximum Current

6 A

Maximum ac Voltage

400V

Maximum dc Voltage

220V

Size of Cable Entries

M20

Conduit Entry

M20

Shaft Length

24mm

Trigger Angle Range

18°

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Product details

ES95SB, Compact

On opening the guard, the shaft will rotate, breaking the N/C contacts with a positive mechanical linkage.This light duty switch is designed for use on hinged guards, with the operating shaft fixed to the hinge bolt.The stainless steel shaft has a 9.5mm bore hole.Body dimensions conform to DIN EN50047The head may be turned 4´90°Positive break is achieved with 7° movement

Approvals

BG (BIA) CSA, SUVA

Standards

IEC337-1, DIN VDE0660, DIN EN50047, BS5304

Hinge Switch

You may be interested in
Schmersal TVS 335 Hinge Switch, 2NC
€ 232.34Each (Exc. Vat)

P.O.A.

ES95 SB Safety Hinge Switch, NO/3NC, M20

P.O.A.

ES95 SB Safety Hinge Switch, NO/3NC, M20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Schmersal TVS 335 Hinge Switch, 2NC
€ 232.34Each (Exc. Vat)

Technical Document

Specifications

Series

ES95 SB

Normal State Configuration

NO/3NC

Maximum Current

6 A

Maximum ac Voltage

400V

Maximum dc Voltage

220V

Size of Cable Entries

M20

Conduit Entry

M20

Shaft Length

24mm

Trigger Angle Range

18°

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Product details

ES95SB, Compact

On opening the guard, the shaft will rotate, breaking the N/C contacts with a positive mechanical linkage.This light duty switch is designed for use on hinged guards, with the operating shaft fixed to the hinge bolt.The stainless steel shaft has a 9.5mm bore hole.Body dimensions conform to DIN EN50047The head may be turned 4´90°Positive break is achieved with 7° movement

Approvals

BG (BIA) CSA, SUVA

Standards

IEC337-1, DIN VDE0660, DIN EN50047, BS5304

Hinge Switch

You may be interested in
Schmersal TVS 335 Hinge Switch, 2NC
€ 232.34Each (Exc. Vat)