Hazardous Product

Schmersal EX-BNS40S Series Non-Flush Magnetic Non-Contact Safety Switch, 24V ac/dc, Stainless Steel Housing, 1m Cable

RS Stock No.: 880-1814Brand: SchmersalManufacturers Part No.: EX-BNS40S-12ZG-C
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

24V ac/dc

Housing Material

Stainless Steel

Connection Type

1m Cable

Installation Type

Non-Flush

Actuator Type

Coded

Sensor Principle

Magnetic

Actuator Included

No

Series

EX-BNS40S

Switching Distance

18 (Off) mm, 8 (On) mm

IP Rating

IP65, IP67

Supply Current

Maximum of 10mA

Hazardous Area Certification

ATEX

Standards Met

BG-GS-ET-14, CE Listed, EN 60079-0, EN 60079-15, EN 60079-31, EN ISO 13849-1, IEC 60947-5-3

Number of Approach Directions

1

Depth

27mm

Length

88mm

Width

14.5mm

Country of Origin

Germany

Product details

Schmersal EX-BNS40S Non Contact Safety Switch

The EX-BNS40S is a stainless steel non-contact safety switch designed for explosives atmospheres. It is hygiene-compliant and can easily be integrated into the surrounding construction due to its compact design. The stainless steel enclosure of the EX-BNS 40S is sealed to protection class IP65/IP67

Stainless steel enclosure
Cable connection suitable for the food industry
Concealed mounting possible
Dimensions: 88 x 27 x 14.5 mm
Long life
No mechanical wear
Insensitive to soiling
Insensitive to transverse misalignment
Especially easy to clean through concealed threaded holes at the rear
Suitable for food processing industry
IP65/IP67 to IEC/EN 60529
Ex certified, EX II 3D Ex tc IIIC T80°C Dc and EX II 3G Ex nA nC IIC T6 Gc

Approvals

ATEX.

Standards

IEC 60947-5-3, BG-GS-ET-14, EN 60079-0, EN 60079-15, EN 60079-31.

€ 427.62

€ 427.62 Each (Exc. Vat)

€ 530.25

€ 530.25 Each (inc. VAT)

Schmersal EX-BNS40S Series Non-Flush Magnetic Non-Contact Safety Switch, 24V ac/dc, Stainless Steel Housing, 1m Cable

€ 427.62

€ 427.62 Each (Exc. Vat)

€ 530.25

€ 530.25 Each (inc. VAT)

Schmersal EX-BNS40S Series Non-Flush Magnetic Non-Contact Safety Switch, 24V ac/dc, Stainless Steel Housing, 1m Cable

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

24V ac/dc

Housing Material

Stainless Steel

Connection Type

1m Cable

Installation Type

Non-Flush

Actuator Type

Coded

Sensor Principle

Magnetic

Actuator Included

No

Series

EX-BNS40S

Switching Distance

18 (Off) mm, 8 (On) mm

IP Rating

IP65, IP67

Supply Current

Maximum of 10mA

Hazardous Area Certification

ATEX

Standards Met

BG-GS-ET-14, CE Listed, EN 60079-0, EN 60079-15, EN 60079-31, EN ISO 13849-1, IEC 60947-5-3

Number of Approach Directions

1

Depth

27mm

Length

88mm

Width

14.5mm

Country of Origin

Germany

Product details

Schmersal EX-BNS40S Non Contact Safety Switch

The EX-BNS40S is a stainless steel non-contact safety switch designed for explosives atmospheres. It is hygiene-compliant and can easily be integrated into the surrounding construction due to its compact design. The stainless steel enclosure of the EX-BNS 40S is sealed to protection class IP65/IP67

Stainless steel enclosure
Cable connection suitable for the food industry
Concealed mounting possible
Dimensions: 88 x 27 x 14.5 mm
Long life
No mechanical wear
Insensitive to soiling
Insensitive to transverse misalignment
Especially easy to clean through concealed threaded holes at the rear
Suitable for food processing industry
IP65/IP67 to IEC/EN 60529
Ex certified, EX II 3D Ex tc IIIC T80°C Dc and EX II 3G Ex nA nC IIC T6 Gc

Approvals

ATEX.

Standards

IEC 60947-5-3, BG-GS-ET-14, EN 60079-0, EN 60079-15, EN 60079-31.