Schmersal PROTECT SRB SRB 301MC Emergency Stop Safety Relay, 24V ac/dc, Single/Dual-Channel, 3 Safety Contacts

RS Stock No.: 741-8650Brand: SchmersalManufacturers Part No.: SRB 301MC-24V
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

1, 2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic

Range

PROTECT SRB

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Depth

121mm

Series

SRB 301MC

Width

22.5mm

Performance Level

e

Length

100mm

Country of Origin

Germany

Product details

PROTECT SRB301 Series Safety Relays

Introducing the PROTECT SRB301 series of Safety Relays. These are a perfect fit for signal evaluation, specifically the outputs of safety magnetic switches. They function well with such safety applications like Light beams/curtains, Safety mats or Safety switches/interlocks.

Approvals

BG, USA/CAN

Stock information temporarily unavailable.

€ 452.13

€ 452.13 Each (Exc. Vat)

€ 560.64

€ 560.64 Each (inc. VAT)

Schmersal PROTECT SRB SRB 301MC Emergency Stop Safety Relay, 24V ac/dc, Single/Dual-Channel, 3 Safety Contacts

€ 452.13

€ 452.13 Each (Exc. Vat)

€ 560.64

€ 560.64 Each (inc. VAT)

Schmersal PROTECT SRB SRB 301MC Emergency Stop Safety Relay, 24V ac/dc, Single/Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

1, 2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic

Range

PROTECT SRB

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Depth

121mm

Series

SRB 301MC

Width

22.5mm

Performance Level

e

Length

100mm

Country of Origin

Germany

Product details

PROTECT SRB301 Series Safety Relays

Introducing the PROTECT SRB301 series of Safety Relays. These are a perfect fit for signal evaluation, specifically the outputs of safety magnetic switches. They function well with such safety applications like Light beams/curtains, Safety mats or Safety switches/interlocks.

Approvals

BG, USA/CAN