Schmersal TVS 410 Safety Hinge Switch, 2NO/NC

RS Stock No.: 623-3284Brand: SchmersalManufacturers Part No.: TVS 410ST1-11/11U
brand-logo
View all in Hinge Switches

Technical Document

Specifications

Series

TVS 410

Lock Style

Hinge

Normal State Configuration

2NO/NC

Maximum AC Voltage

230V

Country of Origin

Germany

Product details

TVS 410, Metal

180° opening angle, with adjustable switching angle (K410 tool included with switch)
Positive break angle of between 5° to 8°
Matching (non-safety) hinge available
Metal enclosure (IP65) oil and petroleum resistant

Standards

IEC/EN60947-5-1, BG-GS-ET-15

Hinge Switch

€ 481.47

€ 481.47 Each (Exc. Vat)

€ 597.02

€ 597.02 Each (inc. VAT)

Schmersal TVS 410 Safety Hinge Switch, 2NO/NC

€ 481.47

€ 481.47 Each (Exc. Vat)

€ 597.02

€ 597.02 Each (inc. VAT)

Schmersal TVS 410 Safety Hinge Switch, 2NO/NC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

TVS 410

Lock Style

Hinge

Normal State Configuration

2NO/NC

Maximum AC Voltage

230V

Country of Origin

Germany

Product details

TVS 410, Metal

180° opening angle, with adjustable switching angle (K410 tool included with switch)
Positive break angle of between 5° to 8°
Matching (non-safety) hinge available
Metal enclosure (IP65) oil and petroleum resistant

Standards

IEC/EN60947-5-1, BG-GS-ET-15

Hinge Switch