Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Analogue Time Switch 230 V ac, 1-Channel

RS Stock No.: 247-1634Brand: Schneider ElectricManufacturers Part No.: 15335
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

24 h

Country of Origin

Germany

Stock information temporarily unavailable.

€ 222.35

€ 222.35 Each (Exc. Vat)

€ 275.71

€ 275.71 Each (inc. VAT)

Schneider Electric Analogue Time Switch 230 V ac, 1-Channel

€ 222.35

€ 222.35 Each (Exc. Vat)

€ 275.71

€ 275.71 Each (inc. VAT)

Schneider Electric Analogue Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

24 h

Country of Origin

Germany