Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric Angle Box, Conduit Fitting, 25mm Nominal Size, uPVC, Black

RS Stock No.: 513-6176Brand: Schneider ElectricManufacturers Part No.: 25CJB4B
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

Angle Box

Material

uPVC

Colour

Black

Series

25CJB

Country of Origin

United Kingdom

Product details

Circular Boxes & Lids

Circular Boxes in a variety of configurations manufactured from PVC to comply with BS4607
Push fit conduit entry ensures a tight reliable fit
Lids available separately; white, stock no. 600-521; black, stock no. 601-805
Two brass M4 inserts are fitted (F.C. 50·8) for lid fixing
For suitable lid screws see stock no. 482-8650 typically
Using PVC adhesive stock no. 600-442, will give a strong permanent welded joint

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Schneider Electric Angle Box, Conduit Fitting, 25mm Nominal Size, uPVC, Black

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Schneider Electric Angle Box, Conduit Fitting, 25mm Nominal Size, uPVC, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Nominal Size

25mm

Fitting Type

Angle Box

Material

uPVC

Colour

Black

Series

25CJB

Country of Origin

United Kingdom

Product details

Circular Boxes & Lids

Circular Boxes in a variety of configurations manufactured from PVC to comply with BS4607
Push fit conduit entry ensures a tight reliable fit
Lids available separately; white, stock no. 600-521; black, stock no. 601-805
Two brass M4 inserts are fitted (F.C. 50·8) for lid fixing
For suitable lid screws see stock no. 482-8650 typically
Using PVC adhesive stock no. 600-442, will give a strong permanent welded joint

You may be interested in