E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric PC Back Box, 1 Gangs, 101 x 101 x 38mm

RS Stock No.: 340-0324Brand: Schneider ElectricManufacturers Part No.: 56ES1GY
brand-logo
View all in Back Boxes

Technical Document

Specifications

Number of Gangs

1

Depth

38mm

Material

PC

Width

101mm

Length

101mm

Dimensions

101 x 101 x 38mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Back Box Enclosures

A polycarbonate back box enclosure in either deep or shallow format for IP66 watertight components.

IP66 Watertight

Wiring accessories available in pre-built or modular component form for maximum flexibility. Ideally suited for domestic, commercial or industrial applications.

You may be interested in
Stock information temporarily unavailable.

€ 29.84

€ 29.84 Each (Exc. Vat)

€ 37.00

€ 37.00 Each (inc. VAT)

Schneider Electric PC Back Box, 1 Gangs, 101 x 101 x 38mm

€ 29.84

€ 29.84 Each (Exc. Vat)

€ 37.00

€ 37.00 Each (inc. VAT)

Schneider Electric PC Back Box, 1 Gangs, 101 x 101 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 29.84
10 - 49€ 28.79
50+€ 27.72
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Number of Gangs

1

Depth

38mm

Material

PC

Width

101mm

Length

101mm

Dimensions

101 x 101 x 38mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Back Box Enclosures

A polycarbonate back box enclosure in either deep or shallow format for IP66 watertight components.

IP66 Watertight

Wiring accessories available in pre-built or modular component form for maximum flexibility. Ideally suited for domestic, commercial or industrial applications.

You may be interested in