Technical Document
Specifications
Brand
Schneider ElectricConnection
1 in Rp Female
Maximum Working Pressure
399.9 kPa
Body Material
Cast Iron
Connection Gender
Female
Thread Size
1in
Country of Origin
Sweden
€ 560.95
€ 560.95 Each (Exc. Vat)
€ 695.58
€ 695.58 Each (inc. VAT)
Schneider Electric Cast Iron Globe Valve 7311733000, 1 in Rp Female 399.9 kPa
1
€ 560.95
€ 560.95 Each (Exc. Vat)
€ 695.58
€ 695.58 Each (inc. VAT)
Schneider Electric Cast Iron Globe Valve 7311733000, 1 in Rp Female 399.9 kPa
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricConnection
1 in Rp Female
Maximum Working Pressure
399.9 kPa
Body Material
Cast Iron
Connection Gender
Female
Thread Size
1in
Country of Origin
Sweden