Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Schneider Electric 3-Axis Joystick Switch Button, IP66

RS Stock No.: 746-9213Brand: Schneider ElectricManufacturers Part No.: 9001K34
brand-logo
View all in Joysticks

Technical Document

Specifications

Number of Axes

3

Series

Harmony 9001K

IP Rating

IP66

Handle Type

Button

Contact Material

Metal

Depth Behind Panel

30mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

PRICED TO CLEAR

Yes

Operating Temperature Range

-25 → +70°C

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric 3-Axis Joystick Switch Button, IP66

P.O.A.

Schneider Electric 3-Axis Joystick Switch Button, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Axes

3

Series

Harmony 9001K

IP Rating

IP66

Handle Type

Button

Contact Material

Metal

Depth Behind Panel

30mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

PRICED TO CLEAR

Yes

Operating Temperature Range

-25 → +70°C

Country of Origin

France

You may be interested in