E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric RCBO, 16A Current Rating, 1+N Poles, 30mA Trip Sensitivity, Type B, Acti 9 Range

RS Stock No.: 790-9440Brand: Schneider ElectricManufacturers Part No.: A9D56616
brand-logo
View all in RCBOs

Technical Document

Specifications

Current Rating

16A

Number of Poles

1+N

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Range

Acti 9

Series

iDPN

Rated AC Voltage

230V

Mounting Style

DIN Rail

Earth Leakage Protection Type

A

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Schneider Electric RCBO, 16A Current Rating, 1+N Poles, 30mA Trip Sensitivity, Type B, Acti 9 Range

P.O.A.

Schneider Electric RCBO, 16A Current Rating, 1+N Poles, 30mA Trip Sensitivity, Type B, Acti 9 Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

16A

Number of Poles

1+N

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Range

Acti 9

Series

iDPN

Rated AC Voltage

230V

Mounting Style

DIN Rail

Earth Leakage Protection Type

A

Country of Origin

Spain