Schneider Electric RCBO, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

RS Stock No.: 654-684Brand: Schneider ElectricManufacturers Part No.: A9DC4620
brand-logo
View all in RCBOs

Technical Document

Specifications

Current Rating

20A

Number of Poles

1P+N

Range

Acti9

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Trip Sensitivity

30mA

Series

iCV40H

Tripping Characteristics

Type C

Country of Origin

Spain

€ 630.73

€ 630.73 Each (Exc. Vat)

€ 782.11

€ 782.11 Each (inc. VAT)

Schneider Electric RCBO, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

€ 630.73

€ 630.73 Each (Exc. Vat)

€ 782.11

€ 782.11 Each (inc. VAT)

Schneider Electric RCBO, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

20A

Number of Poles

1P+N

Range

Acti9

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Trip Sensitivity

30mA

Series

iCV40H

Tripping Characteristics

Type C

Country of Origin

Spain