Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Current Rating
2A
Tripping Characteristics
Type Z
Rated AC Voltage
400V
Rated DC Voltage
180V
Breaking Capacity at Maximum Voltage Rating
20 kA, 15 kA
Range
Acti 9
Series
iC60L
Circuit Breaker Type
MCB
Length
85mm
Width
54mm
Mounting Style
DIN Rail Mount
Depth
78.5mm
Model Number
Acti 9 iC60
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal-Magnetic
Country of Origin
France
€ 352.91
€ 352.91 Each (Exc. Vat)
€ 437.61
€ 437.61 Each (inc. VAT)
1
€ 352.91
€ 352.91 Each (Exc. Vat)
€ 437.61
€ 437.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Current Rating
2A
Tripping Characteristics
Type Z
Rated AC Voltage
400V
Rated DC Voltage
180V
Breaking Capacity at Maximum Voltage Rating
20 kA, 15 kA
Range
Acti 9
Series
iC60L
Circuit Breaker Type
MCB
Length
85mm
Width
54mm
Mounting Style
DIN Rail Mount
Depth
78.5mm
Model Number
Acti 9 iC60
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Reset Actuator Type
Toggle Switch
Tripping Mechanism
Thermal-Magnetic
Country of Origin
France