Schneider Electric 1 Phase LCD Energy Meter, Type Electronic

RS Stock No.: 913-9637Brand: Schneider ElectricManufacturers Part No.: A9MEM2100
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

Acti 9 iEM2000

Display Type

LCD

Number Of Digits

5

Number of Phases

1

Depth

65mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Meter Type

Electronic

Measurement Range

0 → 999.99 MWh, 45 → 65 Hz, Maximum of 63A

Maximum Measurement

63 A, 65 Hz, 999.99 MWh

Approvals

CE, IEC 60529, IEC 61557-12, IEC 62053-21

Minimum Measurement

0 MWh, 45 Hz

Product details

Schneider Electric iEM2000 Series Energy Meter

The Acti 9 iEM2000 series meters offer a cost-attractive, competitive range of single phase DIN Rail mountable energy meters. Combined with communication systems, the iEM2000 series of energy meters make it easy to integrate electrical distribution measurements into your energy management systems.

• Two versions; 40A direct measure (iEM2000 models) & 63A direct measure (iEM2100 models)
• Innovative design- easy to install and operate
• Self-powered
• Electromechanical display (iEM2000 models)
• LCD display (iEM2100 models)
• Compact, 1 or 2 module width
• Without communication - 913-9637, 913-9661, 913-9665, 913-9674
• On-board Modbus or M-Bus communication - 913-9671, 913-9677, 913-9680
• Anti-tamper security features ensure the integrity of your data
• MID-compliant (selected models only) providing certified accuracy and data security

Applications:

• Energy efficiency and cost management
- Bill verification
- Subbilling and cost allocation, including two tariffs power system management
• Power System management
- Basic electrical parameters such as current, voltage & power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric 1 Phase LCD Energy Meter, Type Electronic

P.O.A.

Schneider Electric 1 Phase LCD Energy Meter, Type Electronic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Series

Acti 9 iEM2000

Display Type

LCD

Number Of Digits

5

Number of Phases

1

Depth

65mm

Minimum Temperature

-20°C

Maximum Temperature

+70°C

Meter Type

Electronic

Measurement Range

0 → 999.99 MWh, 45 → 65 Hz, Maximum of 63A

Maximum Measurement

63 A, 65 Hz, 999.99 MWh

Approvals

CE, IEC 60529, IEC 61557-12, IEC 62053-21

Minimum Measurement

0 MWh, 45 Hz

Product details

Schneider Electric iEM2000 Series Energy Meter

The Acti 9 iEM2000 series meters offer a cost-attractive, competitive range of single phase DIN Rail mountable energy meters. Combined with communication systems, the iEM2000 series of energy meters make it easy to integrate electrical distribution measurements into your energy management systems.

• Two versions; 40A direct measure (iEM2000 models) & 63A direct measure (iEM2100 models)
• Innovative design- easy to install and operate
• Self-powered
• Electromechanical display (iEM2000 models)
• LCD display (iEM2100 models)
• Compact, 1 or 2 module width
• Without communication - 913-9637, 913-9661, 913-9665, 913-9674
• On-board Modbus or M-Bus communication - 913-9671, 913-9677, 913-9680
• Anti-tamper security features ensure the integrity of your data
• MID-compliant (selected models only) providing certified accuracy and data security

Applications:

• Energy efficiency and cost management
- Bill verification
- Subbilling and cost allocation, including two tariffs power system management
• Power System management
- Basic electrical parameters such as current, voltage & power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in