E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric 4P Pole DIN Rail Switch Disconnector - 100A Maximum Current, IP20

RS Stock No.: 790-7488Brand: Schneider ElectricManufacturers Part No.: A9S65491
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

4P

Maximum Current

100A

Mounting Type

DIN Rail

IP Rating

IP20

Voltage Rating

415V

Auxiliary Contacts Available

Yes

Normal State Configuration

4NO

Series

iSW

Range

Acti 9

Switch Rating

6kV

Length

72mm

Width

72mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Depth

73mm

Maximum Operating Temperature

'+60°C

Throw Configuration

Single

Minimum Operating Temperature

-25°C

Product details

Acti9 iSW Switch Disconnectors

iSW switch-disconnectors for control of opening and closing of circuits under load

Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 183.40

€ 183.40 Each (Exc. Vat)

€ 227.42

€ 227.42 Each (inc. VAT)

Schneider Electric 4P Pole DIN Rail Switch Disconnector - 100A Maximum Current, IP20

€ 183.40

€ 183.40 Each (Exc. Vat)

€ 227.42

€ 227.42 Each (inc. VAT)

Schneider Electric 4P Pole DIN Rail Switch Disconnector - 100A Maximum Current, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 183.40
10 - 14€ 175.02
15+€ 170.09
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Poles

4P

Maximum Current

100A

Mounting Type

DIN Rail

IP Rating

IP20

Voltage Rating

415V

Auxiliary Contacts Available

Yes

Normal State Configuration

4NO

Series

iSW

Range

Acti 9

Switch Rating

6kV

Length

72mm

Width

72mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Depth

73mm

Maximum Operating Temperature

'+60°C

Throw Configuration

Single

Minimum Operating Temperature

-25°C

Product details

Acti9 iSW Switch Disconnectors

iSW switch-disconnectors for control of opening and closing of circuits under load

Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more