Schneider Electric Acti9 1+N Phase Busbar, 230V ac, 9mm Pitch

RS Stock No.: 654-752Brand: Schneider ElectricManufacturers Part No.: A9XPC648
brand-logo
View all in Busbars

Technical Document

Specifications

Rated Operational Voltage

230V ac

Range

Acti9

Material

Copper

Electrical Phase

1+N

Pitch

9mm

Country of Origin

Poland

€ 213.21

€ 213.21 Each (Exc. Vat)

€ 264.38

€ 264.38 Each (inc. VAT)

Schneider Electric Acti9 1+N Phase Busbar, 230V ac, 9mm Pitch

€ 213.21

€ 213.21 Each (Exc. Vat)

€ 264.38

€ 264.38 Each (inc. VAT)

Schneider Electric Acti9 1+N Phase Busbar, 230V ac, 9mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Rated Operational Voltage

230V ac

Range

Acti9

Material

Copper

Electrical Phase

1+N

Pitch

9mm

Country of Origin

Poland