Technical Document
Specifications
Brand
Schneider ElectricRated Operational Voltage
415V ac
Range
Acti 9
Electrical Phase
2
Pitch
18mm
Better World Product (Find out more)
Yes
Series
iC60
Better World Verification
Green Premium
Current Rating
100A
For Use With
iC60, iK60, iID, iID K, iSW, iSW-NA
Colour
White
Country of Origin
Germany
Product details
Acti9 Cutable Comb Busbars
Range of cutable comb busbars compatible with IC60, IID, ISW-NA, IK60, IID K and ISW switch disconnector
Mounting mode: Horizontal
Rated operational voltage: 415 V AC
Rated insulation voltage: 500 V AC
€ 79.27
€ 79.27 Each (Exc. Vat)
€ 98.29
€ 98.29 Each (inc. VAT)
1
€ 79.27
€ 79.27 Each (Exc. Vat)
€ 98.29
€ 98.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 79.27 |
10 - 14 | € 75.67 |
15+ | € 73.58 |
Technical Document
Specifications
Brand
Schneider ElectricRated Operational Voltage
415V ac
Range
Acti 9
Electrical Phase
2
Pitch
18mm
Better World Product (Find out more)
Yes
Series
iC60
Better World Verification
Green Premium
Current Rating
100A
For Use With
iC60, iK60, iID, iID K, iSW, iSW-NA
Colour
White
Country of Origin
Germany
Product details
Acti9 Cutable Comb Busbars
Range of cutable comb busbars compatible with IC60, IID, ISW-NA, IK60, IID K and ISW switch disconnector
Mounting mode: Horizontal
Rated operational voltage: 415 V AC
Rated insulation voltage: 500 V AC