Schneider Electric Steel, Hex Bolt, M5 x 18mm

RS Stock No.: 280-2886Brand: Schneider ElectricManufacturers Part No.: AF1VA518
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Length

18mm

Thread Size

M5

Material

Steel

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Italy

Product details

Screw fixings for mounting rails, plates and equipment

Chromate zinc-plated steel clamp nut for mounting plates and rails to DZ6MZ and AM3MU perforated uprights.
Screw with captive washer and split hex head for mounting rails, plates and equipment.

Schneider Electric Accessories

€ 26.00

€ 0.26 Each (In a Pack of 100) (Exc. Vat)

€ 32.24

€ 0.322 Each (In a Pack of 100) (inc. VAT)

Schneider Electric Steel, Hex Bolt, M5 x 18mm

€ 26.00

€ 0.26 Each (In a Pack of 100) (Exc. Vat)

€ 32.24

€ 0.322 Each (In a Pack of 100) (inc. VAT)

Schneider Electric Steel, Hex Bolt, M5 x 18mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Length

18mm

Thread Size

M5

Material

Steel

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Italy

Product details

Screw fixings for mounting rails, plates and equipment

Chromate zinc-plated steel clamp nut for mounting plates and rails to DZ6MZ and AM3MU perforated uprights.
Screw with captive washer and split hex head for mounting rails, plates and equipment.

Schneider Electric Accessories