Schneider Electric Soft Starter, , 5.5 kW, 480 V ac, 3 Phase, IP20

Technical Document
Specifications
Brand
Schneider ElectricPower Rating
5.5 kW
Motor Starter Type
Soft Start
Voltage Rating
480 V ac
Phase
3
Current Rating
12 A
IP Rating
IP20
Overall Length
130.7mm
Overall Width
45mm
Overall Depth
145mm
Series
ATS01
Country of Origin
Germany
Product details
Schneider Electric Soft Starters - Altistart 01 Series
Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.
Features & Benefits
- Prevents mechanical shocks
- Reduces wear and tear
- Reduces the amount of maintenance work
- Reduces production town time which in turn keeps production level up
- Because the Altistart 01 series limits the starting torque and current peas on starting machines which do not require a high starting torque, it is the perfect solutions for applications such as conveyors, pumps, fans, compressors, small cranes, conveyor belts and much more
- Complies and adheres to IEC/EN 60947-4-2, carries UL, CSA, C-Tick, CCC certifications and e marking
- There are three ranges that create the Altistart 01 series, these are ATS 01N1, ATS 01N2 and ATSU 01N2
€ 350.95
€ 350.95 Each (Exc. Vat)
€ 435.18
€ 435.18 Each (inc. VAT)
1
€ 350.95
€ 350.95 Each (Exc. Vat)
€ 435.18
€ 435.18 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
5.5 kW
Motor Starter Type
Soft Start
Voltage Rating
480 V ac
Phase
3
Current Rating
12 A
IP Rating
IP20
Overall Length
130.7mm
Overall Width
45mm
Overall Depth
145mm
Series
ATS01
Country of Origin
Germany
Product details
Schneider Electric Soft Starters - Altistart 01 Series
Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.
Features & Benefits
- Prevents mechanical shocks
- Reduces wear and tear
- Reduces the amount of maintenance work
- Reduces production town time which in turn keeps production level up
- Because the Altistart 01 series limits the starting torque and current peas on starting machines which do not require a high starting torque, it is the perfect solutions for applications such as conveyors, pumps, fans, compressors, small cranes, conveyor belts and much more
- Complies and adheres to IEC/EN 60947-4-2, carries UL, CSA, C-Tick, CCC certifications and e marking
- There are three ranges that create the Altistart 01 series, these are ATS 01N1, ATS 01N2 and ATSU 01N2