Technical Document
Specifications
Brand
Schneider ElectricPower Rating
560 kW
Range
Altistart
Motor Starter Type
Soft Start
Voltage Rating
690 V ac
Phase
3
Current Rating
590 A
IP Rating
IP00
Country of Origin
France
You may be interested in
Schneider Electric Altivar Soft Starter ATS480 Motor Starter, , 0.125 kW, 690 V ac, 3 PhaseBrand: Schneider Electric
€ 16,613.41Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Altistart Star Delta Starter, , 560 kW, 690 V ac, 3 Phase
1
P.O.A.
Schneider Electric Altistart Star Delta Starter, , 560 kW, 690 V ac, 3 Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Altivar Soft Starter ATS480 Motor Starter, , 0.125 kW, 690 V ac, 3 PhaseBrand: Schneider Electric
€ 16,613.41Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
560 kW
Range
Altistart
Motor Starter Type
Soft Start
Voltage Rating
690 V ac
Phase
3
Current Rating
590 A
IP Rating
IP00
Country of Origin
France
You may be interested in
Schneider Electric Altivar Soft Starter ATS480 Motor Starter, , 0.125 kW, 690 V ac, 3 PhaseBrand: Schneider Electric
€ 16,613.41Each (Exc. Vat)