Technical Document
Specifications
Brand
Schneider ElectricPower Rating
0.55 kW
Phase
1
Supply Voltage
230 V
Current Rating
6.3 A
Series
ALTIVAR 11
IP Rating
IP20
Output Frequency
200Hz
Filter Included
Yes
Overall Depth
138mm
Overall Length
142mm
Overall Width
72mm
You may be interested in
Schneider Electric Variable Speed Drive, 0.55 kW, 1 Phase, 230 V ac, 6.7 A, ATV 12 SeriesBrand: Schneider Electric
€ 350.29Each (Exc. Vat)
P.O.A.
Schneider Electric Inverter Drive, 0.55 kW, 1 Phase, 230 V, 6.3 A, ALTIVAR 11 Series
1
P.O.A.
Schneider Electric Inverter Drive, 0.55 kW, 1 Phase, 230 V, 6.3 A, ALTIVAR 11 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Schneider Electric Variable Speed Drive, 0.55 kW, 1 Phase, 230 V ac, 6.7 A, ATV 12 SeriesBrand: Schneider Electric
€ 350.29Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
0.55 kW
Phase
1
Supply Voltage
230 V
Current Rating
6.3 A
Series
ALTIVAR 11
IP Rating
IP20
Output Frequency
200Hz
Filter Included
Yes
Overall Depth
138mm
Overall Length
142mm
Overall Width
72mm
You may be interested in
Schneider Electric Variable Speed Drive, 0.55 kW, 1 Phase, 230 V ac, 6.7 A, ATV 12 SeriesBrand: Schneider Electric
€ 350.29Each (Exc. Vat)