Technical Document
Specifications
Brand
Schneider ElectricPower Rating
15 kW
Phase
3
Supply Voltage
400 V
Current Rating
48.2 A
Series
ALTIVAR 312
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP31, IP41
Output Frequency
0.5 → 500Hz
Filter Included
Yes
Control Panel
Yes
Overall Width
245mm
Overall Depth
190mm
Overall Length
330mm
You may be interested in
Schneider Electric Variable Speed Drive, 15 kW, 3 Phase, 500 V, 47.3 A, ATV320 SeriesBrand: Schneider Electric
€ 4,959.58Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Inverter Drive, 15 kW, 3 Phase, 400 V, 48.2 A, ALTIVAR 312 Series
1
P.O.A.
Schneider Electric Inverter Drive, 15 kW, 3 Phase, 400 V, 48.2 A, ALTIVAR 312 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Variable Speed Drive, 15 kW, 3 Phase, 500 V, 47.3 A, ATV320 SeriesBrand: Schneider Electric
€ 4,959.58Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
15 kW
Phase
3
Supply Voltage
400 V
Current Rating
48.2 A
Series
ALTIVAR 312
Field Bus Communication Type
ModBus
IP Rating
IP20, IP21, IP31, IP41
Output Frequency
0.5 → 500Hz
Filter Included
Yes
Control Panel
Yes
Overall Width
245mm
Overall Depth
190mm
Overall Length
330mm
You may be interested in
Schneider Electric Variable Speed Drive, 15 kW, 3 Phase, 500 V, 47.3 A, ATV320 SeriesBrand: Schneider Electric
€ 4,959.58Each (Exc. Vat)