E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric Inverter Drive, 11 kW, 1 Phase, 400 V ac, 60 A, ALTIVAR 61 Series

RS Stock No.: 822-6023Brand: Schneider ElectricManufacturers Part No.: ATV61HD11N4
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

11 kW

Phase

1

Supply Voltage

400 V ac

Current Rating

60 A

For Use With

Asynchronous Motors

Series

ALTIVAR 61

Control Panel

Yes

Overall Depth

213mm

Overall Length

210mm

Overall Width

295mm

Country of Origin

Morocco

Product details

Altivar ATV61 - IP20 Fan and Pump Drives

The ATV61 Variable torque drives family for pump and fan applications provides performance and power up to 30kW in both IP20 enclosure complete with integrated Class A EMC filter.

Energy torque mode – enabling enhanced energy saving
Built in energy saving torque algorithm for pump and fan applications
Safe “power removal” input, for safe shut down
Eco design and future proofed with both RoHS and WEEE compliance
Equipped with an integrated 7-segment display terminal

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Inverter Drive, 11 kW, 1 Phase, 400 V ac, 60 A, ALTIVAR 61 Series

P.O.A.

Schneider Electric Inverter Drive, 11 kW, 1 Phase, 400 V ac, 60 A, ALTIVAR 61 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

11 kW

Phase

1

Supply Voltage

400 V ac

Current Rating

60 A

For Use With

Asynchronous Motors

Series

ALTIVAR 61

Control Panel

Yes

Overall Depth

213mm

Overall Length

210mm

Overall Width

295mm

Country of Origin

Morocco

Product details

Altivar ATV61 - IP20 Fan and Pump Drives

The ATV61 Variable torque drives family for pump and fan applications provides performance and power up to 30kW in both IP20 enclosure complete with integrated Class A EMC filter.

Energy torque mode – enabling enhanced energy saving
Built in energy saving torque algorithm for pump and fan applications
Safe “power removal” input, for safe shut down
Eco design and future proofed with both RoHS and WEEE compliance
Equipped with an integrated 7-segment display terminal