Schneider Electric Variable Speed Drive, 160 kW, 3 Phase, 480 V, 277 A, Altivar Series

RS Stock No.: 219-9900Brand: Schneider ElectricManufacturers Part No.: ATV650C16N4F
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

160 kW

Phase

3

Supply Voltage

480 V

Current Rating

277 A

Series

Altivar

Field Bus Communication Type

Modbus serial

IP Rating

IP54

Output Frequency

500Hz

STO

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 35,917.44

€ 35,917.44 Each (Exc. Vat)

€ 44,537.63

€ 44,537.63 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 160 kW, 3 Phase, 480 V, 277 A, Altivar Series

€ 35,917.44

€ 35,917.44 Each (Exc. Vat)

€ 44,537.63

€ 44,537.63 Each (inc. VAT)

Schneider Electric Variable Speed Drive, 160 kW, 3 Phase, 480 V, 277 A, Altivar Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

160 kW

Phase

3

Supply Voltage

480 V

Current Rating

277 A

Series

Altivar

Field Bus Communication Type

Modbus serial

IP Rating

IP54

Output Frequency

500Hz

STO

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more