E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric 2m 6 Socket Type G - British Extension Lead, 240 V ac

RS Stock No.: 325-4424Brand: Schneider ElectricManufacturers Part No.: B1006S
brand-logo

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

2m

Number of Sockets

6

Socket Type

Type G - British

Corded

Yes

Voltage Rating

240 V ac

Current Rating Unwound

13A

Switchable

Yes

Series

1000

Power Indicator

Yes

Product details

'Mains On' Neon Indicated

Power Distribution

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 2m 6 Socket Type G - British Extension Lead, 240 V ac

P.O.A.

Schneider Electric 2m 6 Socket Type G - British Extension Lead, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

2m

Number of Sockets

6

Socket Type

Type G - British

Corded

Yes

Voltage Rating

240 V ac

Current Rating Unwound

13A

Switchable

Yes

Series

1000

Power Indicator

Yes

Product details

'Mains On' Neon Indicated

Power Distribution