Schneider Electric M340 Series PLC I/O Module for Use with M340 Series, Discrete, Discrete, Transistor

Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Range
Modicon X80
Series
M340
Input Type
Discrete
Number of Inputs
16
Number of Outputs
16
Output Type
Discrete, Transistor
For Use With
M340 Series
Output Current
100 mA
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Product details
Modicon M340 Digital Input/Output
€ 716.66
€ 716.66 Each (Exc. Vat)
€ 888.66
€ 888.66 Each (inc. VAT)
1
€ 716.66
€ 716.66 Each (Exc. Vat)
€ 888.66
€ 888.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Range
Modicon X80
Series
M340
Input Type
Discrete
Number of Inputs
16
Number of Outputs
16
Output Type
Discrete, Transistor
For Use With
M340 Series
Output Current
100 mA
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Product details