Technical Document
Specifications
Brand
Schneider ElectricStepper Motor Type
Single Shaft
Step Angle
1.8°
Holding Torque
0.51Nm
Supply Voltage
48 V
Frame Size
57.2 x 57.2mm
Shaft Diameter
6.35mm
Series
BRS
Country of Origin
Germany
€ 387.45
€ 387.45 Each (Exc. Vat)
€ 480.44
€ 480.44 Each (inc. VAT)
Schneider Electric BRS Series Single Shaft Stepper Motor, 0.51Nm Torque, 48 V, 1.8°, 57.2 x 57.2mm Frame, 6.35mm Shaft
1
€ 387.45
€ 387.45 Each (Exc. Vat)
€ 480.44
€ 480.44 Each (inc. VAT)
Schneider Electric BRS Series Single Shaft Stepper Motor, 0.51Nm Torque, 48 V, 1.8°, 57.2 x 57.2mm Frame, 6.35mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricStepper Motor Type
Single Shaft
Step Angle
1.8°
Holding Torque
0.51Nm
Supply Voltage
48 V
Frame Size
57.2 x 57.2mm
Shaft Diameter
6.35mm
Series
BRS
Country of Origin
Germany