Technical Document
Specifications
Brand
Schneider ElectricMaximum Output Torque
3.31 Nm
Supply Voltage
115 → 480 V
Output Speed
3000 rpm
Power Rating
0.97 W
Stall Torque
1.3Nm
Shaft Diameter
9mm
Country of Origin
Germany
€ 2,233.79
€ 2,233.79 Each (Exc. Vat)
€ 2,769.90
€ 2,769.90 Each (inc. VAT)
Schneider Electric 115 → 480 V 0.97 W Servo Motor, 3000 rpm, 3.31 Nm Max Output Torque, 9mm Shaft Diameter
1
€ 2,233.79
€ 2,233.79 Each (Exc. Vat)
€ 2,769.90
€ 2,769.90 Each (inc. VAT)
Schneider Electric 115 → 480 V 0.97 W Servo Motor, 3000 rpm, 3.31 Nm Max Output Torque, 9mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricMaximum Output Torque
3.31 Nm
Supply Voltage
115 → 480 V
Output Speed
3000 rpm
Power Rating
0.97 W
Stall Torque
1.3Nm
Shaft Diameter
9mm
Country of Origin
Germany