Technical Document
Specifications
Brand
Schneider ElectricRange
Compact
Series
C10
Number of Poles
3
Current Rating
1kA
Breaking Capacity at Maximum Voltage Rating
50 kA
Mounting Style
Fixed
Country of Origin
Italy
€ 8,645.52
€ 8,645.52 Each (Exc. Vat)
€ 10,720.44
€ 10,720.44 Each (inc. VAT)
Schneider Electric, ComPacT MCCB 3P 1kA, Breaking Capacity 50 kA, Fixed Mount
1
€ 8,645.52
€ 8,645.52 Each (Exc. Vat)
€ 10,720.44
€ 10,720.44 Each (inc. VAT)
Schneider Electric, ComPacT MCCB 3P 1kA, Breaking Capacity 50 kA, Fixed Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricRange
Compact
Series
C10
Number of Poles
3
Current Rating
1kA
Breaking Capacity at Maximum Voltage Rating
50 kA
Mounting Style
Fixed
Country of Origin
Italy