Technical Document
Specifications
Brand
Schneider ElectricRange
Compact
Series
C10
Number of Poles
1
Current Rating
30A
Breaking Capacity at Maximum Voltage Rating
40 kA
Mounting Style
Fixed
Country of Origin
Poland
€ 503.71
€ 503.71 Each (Exc. Vat)
€ 624.60
€ 624.60 Each (inc. VAT)
Schneider Electric, ComPacT MCCB 1P 30A, Breaking Capacity 40 kA, Fixed Mount
1
€ 503.71
€ 503.71 Each (Exc. Vat)
€ 624.60
€ 624.60 Each (inc. VAT)
Schneider Electric, ComPacT MCCB 1P 30A, Breaking Capacity 40 kA, Fixed Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricRange
Compact
Series
C10
Number of Poles
1
Current Rating
30A
Breaking Capacity at Maximum Voltage Rating
40 kA
Mounting Style
Fixed
Country of Origin
Poland