Schneider Electric, ComPacT MCCB 3P 50A, Breaking Capacity 70 kA, Fixed Mount

RS Stock No.: 654-128Brand: Schneider ElectricManufacturers Part No.: C11H34V050L
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

Compact

Series

C11

Number of Poles

3

Current Rating

50A

Breaking Capacity at Maximum Voltage Rating

70 kA

Mounting Style

Fixed

Country of Origin

Poland

€ 2,027.58

€ 2,027.58 Each (Exc. Vat)

€ 2,514.20

€ 2,514.20 Each (inc. VAT)

Schneider Electric, ComPacT MCCB 3P 50A, Breaking Capacity 70 kA, Fixed Mount

€ 2,027.58

€ 2,027.58 Each (Exc. Vat)

€ 2,514.20

€ 2,514.20 Each (inc. VAT)

Schneider Electric, ComPacT MCCB 3P 50A, Breaking Capacity 70 kA, Fixed Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Range

Compact

Series

C11

Number of Poles

3

Current Rating

50A

Breaking Capacity at Maximum Voltage Rating

70 kA

Mounting Style

Fixed

Country of Origin

Poland