E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Schneider Electric, ComPacT MCCB 3P 150A, Fixed Mount

RS Stock No.: 260-7912Brand: Schneider ElectricManufacturers Part No.: C25H3MA150
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

Compact

Series

NSX

Number of Poles

3

Current Rating

150A

Mounting Style

Fixed

Country of Origin

Poland

Stock information temporarily unavailable.

€ 1,989.54

€ 1,989.54 Each (Exc. Vat)

€ 2,467.03

€ 2,467.03 Each (inc. VAT)

Schneider Electric, ComPacT MCCB 3P 150A, Fixed Mount

€ 1,989.54

€ 1,989.54 Each (Exc. Vat)

€ 2,467.03

€ 2,467.03 Each (inc. VAT)

Schneider Electric, ComPacT MCCB 3P 150A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Compact

Series

NSX

Number of Poles

3

Current Rating

150A

Mounting Style

Fixed

Country of Origin

Poland