Schneider Electric TeSys K CA2KN Contactor, 110 V ac Coil, 4-Pole, 10 A, 3NO + 1NC, 690 V ac

RS Stock No.: 758-894Brand: Schneider ElectricManufacturers Part No.: CA2KN31F7
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

110 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys K

Series

CA2KN

Function

Control Unit

Normal State Configuration

3NO + 1NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Control Voltage

110 V ac

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Pole and Throw Configuration

4P

Load Current

10A

Minimum Operating Temperature

-25°C

Country of Origin

France

Stock information temporarily unavailable.

€ 55.29

€ 55.29 Each (Exc. Vat)

€ 68.56

€ 68.56 Each (inc. VAT)

Schneider Electric TeSys K CA2KN Contactor, 110 V ac Coil, 4-Pole, 10 A, 3NO + 1NC, 690 V ac

€ 55.29

€ 55.29 Each (Exc. Vat)

€ 68.56

€ 68.56 Each (inc. VAT)

Schneider Electric TeSys K CA2KN Contactor, 110 V ac Coil, 4-Pole, 10 A, 3NO + 1NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 55.29
10 - 14€ 52.81
15+€ 51.37
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

110 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys K

Series

CA2KN

Function

Control Unit

Normal State Configuration

3NO + 1NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Control Voltage

110 V ac

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Pole and Throw Configuration

4P

Load Current

10A

Minimum Operating Temperature

-25°C

Country of Origin

France